
ISD1SMT&R | |
|---|---|
DigiKey Part Number | 58-ISD1SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISD1SMT&R |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | 300% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2.6µs, 2.2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 50V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.85052 | $5,701.04 |


