



IS40SMT&R | |
---|---|
DigiKey Part Number | 58-IS40SMT&RTR-ND - Tape & Reel (TR) 58-IS40SMT&RCT-ND - Cut Tape (CT) 58-IS40SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS40SMT&R |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.18VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.57000 | $28.57 |
10 | $20.92600 | $209.26 |
100 | $16.38990 | $1,638.99 |
500 | $14.40056 | $7,200.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.75312 | $13,753.12 |
2,000 | $13.20512 | $26,410.24 |
3,000 | $12.92457 | $38,773.71 |
5,000 | $12.60820 | $63,041.00 |