Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS357A

DigiKey Part Number
58-IS357ATR-ND - Tape & Reel (TR)
58-IS357ACT-ND - Cut Tape (CT)
58-IS357ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS357A
Description
OPTOISO 3.75KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
80% @ 5mA
Current Transfer Ratio (Max)
160% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,049
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.44000$4.44
10$3.04200$30.42
100$2.18860$218.86
500$1.80216$901.08
1,000$1.67521$1,675.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.51177$4,535.31
6,000$1.42846$8,570.76
9,000$1.38573$12,471.57
15,000$1.33748$20,062.20
21,000$1.30878$27,484.38
30,000$1.28079$38,423.70
Manufacturers Standard Package