
IS281D | |
|---|---|
DigiKey Part Number | IS281DTR-ND - Tape & Reel (TR) IS281DCT-ND - Cut Tape (CT) IS281DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS281D |
Description | OPTOISOLATOR 3.75KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 300% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.53500 | $35.35 |
| 100 | $2.55770 | $255.77 |
| 500 | $2.11934 | $1,059.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.97554 | $1,975.54 |
| 2,000 | $1.85325 | $3,706.50 |
| 3,000 | $1.79048 | $5,371.44 |
| 5,000 | $1.71954 | $8,597.70 |
| 7,000 | $1.67733 | $11,741.31 |
| 10,000 | $1.63613 | $16,361.30 |

