
IS2705-1 | |
|---|---|
DigiKey Part Number | 58-IS2705-1TR-ND - Tape & Reel (TR) 58-IS2705-1CT-ND - Cut Tape (CT) 58-IS2705-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS2705-1 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.67500 | $36.75 |
| 100 | $2.65970 | $265.97 |
| 500 | $2.20418 | $1,102.09 |
| 1,000 | $2.05455 | $2,054.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.05455 | $2,054.55 |
| 2,000 | $1.92741 | $3,854.82 |
| 3,000 | $1.86211 | $5,586.33 |
| 5,000 | $1.78832 | $8,941.60 |
| 7,000 | $1.74441 | $12,210.87 |
| 10,000 | $1.70157 | $17,015.70 |

