
IS201SMT&R | |
---|---|
DigiKey Part Number | 58-IS201SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS201SMT&R |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 75% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 3µs, 2.5µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.14619 | $2,146.19 |
2,000 | $2.01560 | $4,031.20 |
3,000 | $1.94855 | $5,845.65 |
5,000 | $1.87281 | $9,364.05 |
7,000 | $1.82775 | $12,794.25 |
10,000 | $1.78377 | $17,837.70 |
25,000 | $1.68667 | $42,166.75 |
50,000 | $1.62624 | $81,312.00 |