
IS126 | |
|---|---|
DigiKey Part Number | IS126TR-ND - Tape & Reel (TR) IS126CT-ND - Cut Tape (CT) IS126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS126 |
Description | OPTOISOLATOR 3.75KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $3.34500 | $33.45 |
| 100 | $2.41740 | $241.74 |
| 500 | $1.99998 | $999.99 |
| 1,000 | $1.86291 | $1,862.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.68658 | $5,059.74 |
| 6,000 | $1.59677 | $9,580.62 |
| 9,000 | $1.55073 | $13,956.57 |
| 15,000 | $1.49874 | $22,481.10 |
| 21,000 | $1.46783 | $30,824.43 |
| 30,000 | $1.43767 | $43,130.10 |

