
IS121D | |
|---|---|
DigiKey Part Number | 58-IS121DTR-ND - Tape & Reel (TR) 58-IS121DCT-ND - Cut Tape (CT) 58-IS121DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS121D |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 300% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.72100 | $27.21 |
| 100 | $1.94850 | $194.85 |
| 500 | $1.59924 | $799.62 |
| 1,000 | $1.48406 | $1,484.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.33575 | $4,007.25 |
| 6,000 | $1.26014 | $7,560.84 |
| 9,000 | $1.22136 | $10,992.24 |
| 15,000 | $1.17755 | $17,663.25 |
| 21,000 | $1.15150 | $24,181.50 |
| 30,000 | $1.12608 | $33,782.40 |

