cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILQ1XSM

DigiKey Part Number
58-ILQ1XSM-ND
Manufacturer
Manufacturer Product Number
ILQ1XSM
Description
OPTOISO 5.3KV 1CH TRANS 16-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 16-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
20% @ 10mA
Current Transfer Ratio (Max)
300% @ 10mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
50V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-25°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SMD, Gull Wing
Supplier Device Package
16-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$15.15000$15.15
25$9.61840$240.46
100$8.21880$821.88
500$7.07112$3,535.56
1,000$6.69657$6,696.57
2,000$6.37914$12,758.28
5,000$6.03304$30,165.20
10,000$5.81760$58,176.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.