
IL1XSM | |
---|---|
DigiKey Part Number | 58-IL1XSM-ND |
Manufacturer | |
Manufacturer Product Number | IL1XSM |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | 300% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 50V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
65 | $2.57323 | $167.26 |
130 | $2.35338 | $305.94 |
520 | $2.00442 | $1,042.30 |
1,040 | $1.86768 | $1,942.39 |
2,015 | $1.75646 | $3,539.27 |
5,005 | $1.62927 | $8,154.50 |
10,010 | $1.54928 | $15,508.29 |
25,025 | $1.46202 | $36,587.05 |