Parametric Equivalent
Parametric Equivalent



ICPL0501SMT&R | |
|---|---|
DigiKey Part Number | ICPL0501SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICPL0501SMT&R |
Description | OPTOISO 3.75KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 800ns, 800ns (Max) | Base Product Number |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL0501(TA) | Everlight Electronics Co Ltd | 79 | 1080-1190-1-ND | $21.54000 | Parametric Equivalent |
| HCPL-0501-560E | Broadcom Limited | 5,033 | 516-3934-1-ND | $21.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.53536 | $13,070.72 |
| 4,000 | $6.26174 | $25,046.96 |
| 6,000 | $6.12166 | $36,729.96 |
| 10,000 | $5.96362 | $59,636.20 |
| 14,000 | $5.86975 | $82,176.50 |



