
H11L3SM | |
---|---|
DigiKey Part Number | 58-H11L3SM-ND |
Manufacturer | |
Manufacturer Product Number | H11L3SM |
Description | OPTOISO 5.3KV OPN COLLECTOR 6SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 5300Vrms 1 Channel CMTI 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 1MHz | |
Propagation Delay tpLH / tpHL (Max) | 6µs, 3µs | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (0.300", 7.62mm) | |
Supplier Device Package | 6-SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
65 | $4.91646 | $319.57 |
130 | $4.53562 | $589.63 |
520 | $3.93433 | $2,045.85 |
1,040 | $3.69961 | $3,847.59 |
2,015 | $3.50889 | $7,070.41 |
5,005 | $3.29116 | $16,472.26 |
10,010 | $3.15447 | $31,576.24 |
25,025 | $3.00554 | $75,213.64 |