6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11L1G

DigiKey Part Number
58-H11L1G-ND
Manufacturer
Manufacturer Product Number
H11L1G
Description
OPTOISOLTR 5.3KV TRI-STATE 6-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1MHz Tri-State 5300Vrms 1 Channel CMTI 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5300Vrms
Common Mode Transient Immunity (Min)
-
Input Type
DC
Output Type
Tri-State
Current - Output / Channel
50 mA
Data Rate
1MHz
Propagation Delay tpLH / tpHL (Max)
-
Rise / Fall Time (Typ)
100ns, 100ns
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Current - DC Forward (If) (Max)
60mA
Voltage - Supply
3V ~ 15V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
2,990$3.40858$10,191.65
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.