Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11J4X

DigiKey Part Number
58-H11J4X-ND
Manufacturer
Manufacturer Product Number
H11J4X
Description
OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
5300Vrms
Voltage - Off State
250 V
Static dV/dt (Min)
10V/µs (Typ)
Current - LED Trigger (Ift) (Max)
15mA
Current - Hold (Ih)
100µA
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Approval Agency
UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$7.15000$7.15
65$3.88185$252.32
130$3.56938$464.02
520$3.07563$1,599.33
1,040$2.88259$2,997.89
2,015$2.72562$5,492.12
5,005$2.54640$12,744.73
10,010$2.43382$24,362.54
25,025$2.31109$57,835.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.