
H11G2SM | |
|---|---|
DigiKey Part Number | 58-H11G2SM-ND |
Manufacturer | |
Manufacturer Product Number | H11G2SM |
Description | OPTOISO 5.3KV 1CH DARL W/BASE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 100µs, 20µs | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1.2V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 65 | $5.50708 | $357.96 |
| 130 | $5.08785 | $661.42 |
| 520 | $4.42727 | $2,302.18 |
| 1,040 | $4.16957 | $4,336.35 |
| 2,015 | $3.96011 | $7,979.62 |
| 5,005 | $3.72121 | $18,624.66 |
| 10,010 | $3.57119 | $35,747.61 |

