
H11D3XSMT&R | |
|---|---|
DigiKey Part Number | 58-H11D3XSMT&RTR-ND - Tape & Reel (TR) 58-H11D3XSMT&RCT-ND - Cut Tape (CT) 58-H11D3XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11D3XSMT&R |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 5µs, 5µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 200V | |
Current - Output / Channel | 100mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.55000 | $55.50 |
| 100 | $4.09020 | $409.02 |
| 500 | $3.44152 | $1,720.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.22908 | $3,229.08 |
| 2,000 | $3.04878 | $6,097.56 |
| 3,000 | $2.95629 | $8,868.87 |
| 5,000 | $2.85184 | $14,259.20 |
| 7,000 | $2.78971 | $19,527.97 |
| 10,000 | $2.72911 | $27,291.10 |
| 25,000 | $2.59538 | $64,884.50 |

