
H11AA4XSMT&R | |
|---|---|
DigiKey Part Number | 58-H11AA4XSMT&RTR-ND - Tape & Reel (TR) 58-H11AA4XSMT&RCT-ND - Cut Tape (CT) 58-H11AA4XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11AA4XSMT&R |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $6.32200 | $63.22 |
| 100 | $4.68050 | $468.05 |
| 500 | $3.95026 | $1,975.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.71127 | $3,711.27 |
| 2,000 | $3.50845 | $7,016.90 |
| 3,000 | $3.40447 | $10,213.41 |
| 5,000 | $3.28704 | $16,435.20 |
| 7,000 | $3.21719 | $22,520.33 |
| 10,000 | $3.14907 | $31,490.70 |

