CNY75CSMT&R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.15168
Datasheet
H11L1SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY75CSMT&R

DigiKey Part Number
58-CNY75CSMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CNY75CSMT&R
Description
OPTOISO 5.3KV 1CH TRANS W/BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
160% @ 10mA
Current Transfer Ratio (Max)
320% @ 10mA
Turn On / Turn Off Time (Typ)
7µs, 5µs
Rise / Fall Time (Typ)
4.2µs, 4.7µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
90V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.15168$2,151.68
2,000$2.02075$4,041.50
3,000$1.95354$5,860.62
5,000$1.87760$9,388.00
7,000$1.83242$12,826.94
10,000$1.78834$17,883.40
25,000$1.69099$42,274.75
50,000$1.63040$81,520.00
Manufacturers Standard Package