
CNY75AXG | |
|---|---|
DigiKey Part Number | 58-CNY75AXG-ND |
Manufacturer | |
Manufacturer Product Number | CNY75AXG |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 10µs, 25µs | |
Rise / Fall Time (Typ) | 2.5µs, 2.7µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 90V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 65 | $2.21600 | $144.04 |
| 130 | $2.02185 | $262.84 |
| 520 | $1.71513 | $891.87 |
| 1,040 | $1.59473 | $1,658.52 |
| 2,015 | $1.49668 | $3,015.81 |
| 5,005 | $1.38451 | $6,929.47 |
| 10,010 | $1.31395 | $13,152.64 |
| 25,025 | $1.23694 | $30,954.42 |

