CNY17F-4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 410
Unit Price: $4.85000
Datasheet
Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17F-4

DigiKey Part Number
58-CNY17F-4-ND
Manufacturer
Manufacturer Product Number
CNY17F-4
Description
OPTOISOLTR 5.3KV 1CH TRANS 6-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
160% @ 10mA
Current Transfer Ratio (Max)
320% @ 10mA
Turn On / Turn Off Time (Typ)
6µs, 25µs
Rise / Fall Time (Typ)
4.6µs, 15µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$4.85000$4.85
65$2.55492$166.07
130$2.33615$303.70
520$1.98960$1,034.59
1,040$1.85371$1,927.86
2,015$1.74312$3,512.39
5,005$1.61664$8,091.28
10,010$1.53710$15,386.37
25,025$1.45034$36,294.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.