H11L1SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N38XSMT&R

DigiKey Part Number
58-4N38XSMT&RTR-ND - Tape & Reel (TR)
58-4N38XSMT&RCT-ND - Cut Tape (CT)
58-4N38XSMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4N38XSMT&R
Description
OPTOISO 5.3KV 1CH TRANS W/BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
20% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
1V
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.50000$5.50
10$3.81000$38.10
100$2.76790$276.79
500$2.29990$1,149.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.14619$2,146.19
2,000$2.01560$4,031.20
3,000$1.94855$5,845.65
5,000$1.87281$9,364.05
7,000$1.82775$12,794.25
10,000$1.78377$17,837.70
25,000$1.68667$42,166.75
50,000$1.62624$81,312.00
Manufacturers Standard Package