
4N37SMT&R | |
|---|---|
DigiKey Part Number | 58-4N37SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4N37SMT&R |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor with Base |
Series | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 2µs, 2µs | Package / Case 6-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.29931 | $2,299.31 |
| 2,000 | $2.16139 | $4,322.78 |
| 3,000 | $2.09056 | $6,271.68 |
| 5,000 | $2.01057 | $10,052.85 |
| 7,000 | $1.96297 | $13,740.79 |
| 10,000 | $1.91652 | $19,165.20 |

