
MOC3051X | |
---|---|
DigiKey Part Number | 58-MOC3051X-ND |
Manufacturer | |
Manufacturer Product Number | MOC3051X |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 15mA | |
Current - Hold (Ih) | 200µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
65 | $4.59569 | $298.72 |
130 | $4.23500 | $550.55 |
520 | $3.66685 | $1,906.76 |
1,040 | $3.44483 | $3,582.62 |
2,015 | $3.26443 | $6,577.83 |
5,005 | $3.05850 | $15,307.79 |
10,010 | $2.92916 | $29,320.89 |
25,025 | $2.78824 | $69,775.71 |