
MOT-RA37GM12V330R | |
|---|---|
DigiKey Part Number | 2685-MOT-RA37GM12V330R-ND |
Manufacturer | |
Manufacturer Product Number | MOT-RA37GM12V330R |
Description | 37MM SPUR GEAR MOTOR - BRUSHED, |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 330 RPM 10W 12VDC |
Datasheet | Datasheet |
Category | Torque - Rated (oz-in / mNm) 34.72 / 245.17 |
Manufacturer ISL Products International | Power - Rated 10W |
Packaging Box | Size / Dimension Round - 1.457" Dia (37.00mm) |
Part Status Active | Diameter - Shaft 0.236" (6.00mm) |
Type DC Motor | Length - Shaft and Bearing 4.220" (107.20mm) |
Function Gearmotor | Mounting Hole Spacing 1.220" (31.00mm) |
Motor Type Brushed | Gear Reduction Ratio 16 |
Voltage - Rated 12VDC | Torque - Max Momentary (oz-in / mNm) 83.32 / 588.40 |
RPM 330 RPM |

