Hall Effect Sensor X, Y, Z Axis 5-WLCSP (1.29x0.99)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

iST8309

DigiKey Part Number
5750-iST8309TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
iST8309
Description
SEN HALL EFFECT I2C 5-WLCSP
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 5-WLCSP (1.29x0.99)
Datasheet
 Datasheet
EDA/CAD Models
iST8309 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isentek Inc
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I2C
Sensing Range
±30mT ~ ±200mT
Voltage - Supply
1.7V ~ 3.6V
Current - Supply (Max)
50µA
Resolution
16 b
Bandwidth
1kHz
Operating Temperature
-30°C ~ 85°C
Features
Programmable, Sleep Mode, Temperature Compensated
Supplier Device Package
5-WLCSP (1.29x0.99)
Mounting Type
Surface Mount
Package / Case
5-BGA, WLCSP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,860
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Isentek Inc
A separate $368.01 flat rate shipping fee will apply
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$5.01000$5.01
5$4.66600$23.33
10$4.51000$45.10
25$4.29080$107.27
50$4.13420$206.71
100$4.00900$400.90
500$3.63312$1,816.56
1,000$3.47652$3,476.52
3,000$3.13200$9,396.00