
WAF-Z-R0005-1.0 | |
|---|---|
DigiKey Part Number | 4423-WAF-Z-R0005-1.0TR-ND - Tape & Reel (TR) 4423-WAF-Z-R0005-1.0CT-ND - Cut Tape (CT) 4423-WAF-Z-R0005-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WAF-Z-R0005-1.0 |
Description | Resistor - Isa-Weld Shunt |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient -10/ +70ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.130" L x 0.122" W (3.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.60000 | $23.60 |
| 10 | $15.77700 | $157.77 |
| 25 | $13.65080 | $341.27 |
| 50 | $12.32080 | $616.04 |
| 100 | $11.18860 | $1,118.86 |
| 250 | $9.94836 | $2,487.09 |
| 500 | $9.17256 | $4,586.28 |
| 1,000 | $8.55365 | $8,553.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $7.34081 | $36,704.05 |
| 10,000 | $6.98828 | $69,882.80 |

