
VMS-1R00-1.0-U | |
|---|---|
DigiKey Part Number | 4423-VMS-1R00-1.0-UTR-ND - Tape & Reel (TR) 4423-VMS-1R00-1.0-UCT-ND - Cut Tape (CT) 4423-VMS-1R00-1.0-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMS-1R00-1.0-U |
Description | RESISTOR - ISA-PLAN SHUNT, 1, 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient 20ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.35000 | $23.35 |
| 10 | $15.58000 | $155.80 |
| 25 | $13.48000 | $337.00 |
| 50 | $12.16280 | $608.14 |
| 100 | $11.04480 | $1,104.48 |
| 250 | $9.81876 | $2,454.69 |
| 500 | $9.05170 | $4,525.85 |
| 1,000 | $8.42786 | $8,427.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $6.91608 | $62,244.72 |

