100 mOhms ±1% 3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMP-R100-1.0-U

DigiKey Part Number
4423-VMP-R100-1.0-UTR-ND - Tape & Reel (TR)
4423-VMP-R100-1.0-UCT-ND - Cut Tape (CT)
4423-VMP-R100-1.0-UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VMP-R100-1.0-U
Description
RESISTOR - ISA-PLAN SHUNT, 0.1,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
20ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,239
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.29000$21.29
10$14.19000$141.90
25$12.26320$306.58
50$11.05620$552.81
100$10.03020$1,003.02
250$8.90552$2,226.38
500$8.20176$4,100.88
1,000$7.60382$7,603.82
5,000$7.54734$37,736.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500$6.16612$77,076.50
Manufacturers Standard Package