
SMT-R820-1.0 | |
---|---|
DigiKey Part Number | 4423-SMT-R820-1.0TR-ND - Tape & Reel (TR) 4423-SMT-R820-1.0CT-ND - Cut Tape (CT) 4423-SMT-R820-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-R820-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.82, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.34000 | $33.34 |
10 | $22.47300 | $224.73 |
25 | $19.52960 | $488.24 |
50 | $17.68560 | $884.28 |
100 | $16.11910 | $1,611.91 |
250 | $14.40304 | $3,600.76 |
500 | $13.32942 | $6,664.71 |
1,000 | $12.97281 | $12,972.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $10.79516 | $53,975.80 |