
SMS-R015-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMS-R015-1.0TR-ND - Tape & Reel (TR) 4423-SMS-R015-1.0CT-ND - Cut Tape (CT) 4423-SMS-R015-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-R015-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.015 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.12000 | $34.12 |
| 10 | $22.99600 | $229.96 |
| 25 | $19.99480 | $499.87 |
| 50 | $18.11040 | $905.52 |
| 100 | $16.51040 | $1,651.04 |
| 250 | $14.75728 | $3,689.32 |
| 500 | $13.66084 | $6,830.42 |
| 1,000 | $13.33363 | $13,333.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $11.07258 | $55,362.90 |

