
CMS-R020-1.0 | |
|---|---|
DigiKey Part Number | 4423-CMS-R020-1.0TR-ND - Tape & Reel (TR) 4423-CMS-R020-1.0CT-ND - Cut Tape (CT) 4423-CMS-R020-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS-R020-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.02, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 2.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $8.78900 | $87.89 |
| 25 | $7.55720 | $188.93 |
| 50 | $6.78100 | $339.05 |
| 100 | $6.12260 | $612.26 |
| 250 | $5.40052 | $1,350.13 |
| 500 | $4.94852 | $2,474.26 |
| 1,000 | $4.56441 | $4,564.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $3.68933 | $33,203.97 |
| 18,000 | $3.49498 | $62,909.64 |

