
CMP-R200-1.0 | |
|---|---|
DigiKey Part Number | 4423-CMP-R200-1.0TR-ND - Tape & Reel (TR) 4423-CMP-R200-1.0CT-ND - Cut Tape (CT) 4423-CMP-R200-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP-R200-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.2, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $7.24300 | $72.43 |
| 25 | $6.21560 | $155.39 |
| 50 | $5.56760 | $278.38 |
| 100 | $5.01680 | $501.68 |
| 250 | $4.41296 | $1,103.24 |
| 500 | $4.03544 | $2,017.72 |
| 1,000 | $3.71456 | $3,714.56 |
| 5,000 | $3.39630 | $16,981.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | $2.90304 | $36,288.00 |
| 25,000 | $2.77476 | $69,369.00 |

