150 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP-R150-1.0

DigiKey Part Number
4423-CMP-R150-1.0TR-ND - Tape & Reel (TR)
4423-CMP-R150-1.0CT-ND - Cut Tape (CT)
4423-CMP-R150-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMP-R150-1.0
Description
RESISTOR - ISA-PLAN SHUNT, 0.15,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,434
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.02000$11.02
10$7.24300$72.43
25$6.21560$155.39
50$5.56760$278.38
100$5.01680$501.68
250$4.41296$1,103.24
500$4.03544$2,017.72
1,000$3.71456$3,714.56
5,000$3.39630$16,981.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500$2.90304$36,288.00
25,000$2.77476$69,369.00
Manufacturers Standard Package