


SMAJ13CHR3G | |
---|---|
DigiKey Part Number | SMAJ13CHR3GTR-ND - Tape & Reel (TR) SMAJ13CHR3GCT-ND - Cut Tape (CT) SMAJ13CHR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13CHR3G |
Description | TVS DIODE 13VWM 23.8VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23.8V Clamp 16.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 23.8V | |
Current - Peak Pulse (10/1000µs) | 16.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $3.79300 | $37.93 |
100 | $2.44520 | $244.52 |
500 | $1.86258 | $931.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.53856 | $2,769.41 |
3,600 | $1.40176 | $5,046.34 |
5,400 | $1.33205 | $7,193.07 |
9,000 | $1.25368 | $11,283.12 |
12,600 | $1.20728 | $15,211.73 |
18,000 | $1.16217 | $20,919.06 |
45,000 | $1.09309 | $49,189.05 |