MFG_CMK-R0XX-X.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP-R020-1.0

DigiKey Part Number
4423-CMP-R020-1.0TR-ND - Tape & Reel (TR)
4423-CMP-R020-1.0CT-ND - Cut Tape (CT)
4423-CMP-R020-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMP-R020-1.0
Description
RESISTOR - ISA-PLAN SHUNT, 0.02,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,958
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.03000$11.03
10$7.25200$72.52
25$6.22320$155.58
50$5.57480$278.74
100$5.02320$502.32
250$4.41860$1,104.65
500$4.04060$2,020.30
1,000$3.71930$3,719.30
5,000$3.40064$17,003.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500$2.77830$34,728.75
Manufacturers Standard Package