
VMS-R100-1.0-U | |
---|---|
DigiKey Part Number | 4423-VMS-R100-1.0-UTR-ND - Tape & Reel (TR) 4423-VMS-R100-1.0-UCT-ND - Cut Tape (CT) 4423-VMS-R100-1.0-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMS-R100-1.0-U |
Description | RESISTOR - ISA-PLAN SHUNT, 0.1, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 20ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.32000 | $23.32 |
10 | $15.56000 | $155.60 |
25 | $13.46280 | $336.57 |
50 | $12.14740 | $607.37 |
100 | $11.03070 | $1,103.07 |
250 | $9.80624 | $2,451.56 |
500 | $9.04014 | $4,520.07 |
1,000 | $8.41710 | $8,417.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $6.87671 | $61,890.39 |