
CMK-R033-1.0 | |
|---|---|
DigiKey Part Number | 4423-CMK-R033-1.0TR-ND - Tape & Reel (TR) 4423-CMK-R033-1.0CT-ND - Cut Tape (CT) 4423-CMK-R033-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMK-R033-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.033 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.060" W (3.05mm x 1.52mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.10900 | $61.09 |
| 25 | $5.22560 | $130.64 |
| 50 | $4.67320 | $233.66 |
| 100 | $4.20450 | $420.45 |
| 250 | $3.69048 | $922.62 |
| 500 | $3.36852 | $1,684.26 |
| 1,000 | $3.09498 | $3,094.98 |
| 5,000 | $2.76736 | $13,836.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | $2.40311 | $30,038.88 |
| 25,000 | $2.27495 | $56,873.75 |

