
BVT-M-R0005-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVT-M-R0005-1.0TR-ND - Tape & Reel (TR) 4423-BVT-M-R0005-1.0CT-ND - Cut Tape (CT) 4423-BVT-M-R0005-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVT-M-R0005-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±115ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.048" (1.23mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.26000 | $20.26 |
| 10 | $13.50300 | $135.03 |
| 25 | $11.66200 | $291.55 |
| 50 | $10.51020 | $525.51 |
| 100 | $9.53000 | $953.00 |
| 250 | $8.45656 | $2,114.14 |
| 500 | $7.78456 | $3,892.28 |
| 1,000 | $7.21380 | $7,213.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $6.19828 | $30,991.40 |
| 10,000 | $5.86656 | $58,665.60 |

