
BVR-M-R001-1.0 | |
---|---|
DigiKey Part Number | 4423-BVR-M-R001-1.0TR-ND - Tape & Reel (TR) 4423-BVR-M-R001-1.0CT-ND - Cut Tape (CT) 4423-BVR-M-R001-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVR-M-R001-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.001 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.260" W (10.10mm x 6.60mm) | |
Height - Seated (Max) | 0.116" (2.95mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.68000 | $39.68 |
10 | $26.86100 | $268.61 |
25 | $23.39880 | $584.97 |
50 | $21.22700 | $1,061.35 |
100 | $19.38220 | $1,938.22 |
250 | $17.36160 | $4,340.40 |
500 | $16.09752 | $8,048.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $14.56259 | $20,387.63 |
2,800 | $13.72036 | $38,417.01 |
4,200 | $13.28784 | $55,808.93 |