
BVN-Z-R0003-1.0 | |
---|---|
DigiKey Part Number | 4423-BVN-Z-R0003-1.0TR-ND - Tape & Reel (TR) 4423-BVN-Z-R0003-1.0CT-ND - Cut Tape (CT) 4423-BVN-Z-R0003-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVN-Z-R0003-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.000 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 10W Chip Resistor Wide 1612 (3831 Metric), 1216 Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Wide 1612 (3831 Metric), 1216 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.161" W (3.10mm x 4.10mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.26000 | $19.26 |
10 | $12.79300 | $127.93 |
25 | $11.04400 | $276.10 |
50 | $9.94760 | $497.38 |
100 | $9.01400 | $901.40 |
250 | $7.99128 | $1,997.82 |
500 | $7.35166 | $3,675.83 |
1,000 | $6.80819 | $6,808.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.10941 | $18,328.23 |
6,000 | $5.75308 | $34,518.48 |
9,000 | $5.57010 | $50,130.90 |
15,000 | $5.45370 | $81,805.50 |