
BVN-Z-R0003-1.0 | |
---|---|
DigiKey Part Number | 4423-BVN-Z-R0003-1.0TR-ND - Tape & Reel (TR) 4423-BVN-Z-R0003-1.0CT-ND - Cut Tape (CT) 4423-BVN-Z-R0003-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVN-Z-R0003-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.000 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 10W Chip Resistor Wide 1612 (3831 Metric), 1216 Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Wide 1612 (3831 Metric), 1216 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.161" W (3.10mm x 4.10mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.21000 | $19.21 |
10 | $12.76000 | $127.60 |
25 | $11.01600 | $275.40 |
50 | $9.92220 | $496.11 |
100 | $8.99100 | $899.10 |
250 | $7.97092 | $1,992.73 |
500 | $7.33292 | $3,666.46 |
1,000 | $6.79083 | $6,790.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.09382 | $18,281.46 |
6,000 | $5.73841 | $34,430.46 |
9,000 | $5.55589 | $50,003.01 |
15,000 | $5.43979 | $81,596.85 |