IPS-16106T-01Y900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS-16106T-01Y900

DigiKey Part Number
2248-IPS-16106T-01Y900TR-ND - Tape & Reel (TR)
2248-IPS-16106T-01Y900CT-ND - Cut Tape (CT)
2248-IPS-16106T-01Y900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPS-16106T-01Y900
Description
COMPRESSION SPRING B-B SMT 5.0-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRISO USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
-
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.07000$8.07
10$6.84100$68.41
25$6.41440$160.36
50$6.10820$305.41
100$5.81590$581.59
250$5.45124$1,362.81
500$5.19076$2,595.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.94290$4,942.90
2,000$4.70694$9,413.88
3,000$4.57422$13,722.66
5,000$4.41237$22,061.85
7,000$4.30891$30,162.37
10,000$4.20193$42,019.30
Manufacturers Standard Package