
A33003LLUATR | |
---|---|
DigiKey Part Number | 620-A33003LLUATR-ND - Tape & Reel (TR) 620-A33003LLUATRCT-ND - Cut Tape (CT) 620-A33003LLUATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A33003LLUATR |
Description | 5V PROGRAMMABLE ASIL COMPLIANT A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | PWM, SENT, SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.60000 | $26.60 |
5 | $23.76200 | $118.81 |
10 | $22.70300 | $227.03 |
25 | $21.44040 | $536.01 |
50 | $20.58000 | $1,029.00 |
100 | $19.79180 | $1,979.18 |
500 | $18.20428 | $9,102.14 |
1,000 | $17.66334 | $17,663.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $16.57376 | $66,295.04 |