
IMSA-13103B-02Y900 | |
|---|---|
DigiKey Part Number | 2248-IMSA-13103B-02Y900TR-ND - Tape & Reel (TR) 2248-IMSA-13103B-02Y900CT-ND - Cut Tape (CT) 2248-IMSA-13103B-02Y900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-13103B-02Y900 |
Description | HEADER SMT RA 2POS KEY-A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.256" (6.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,050 | $5.37560 | $5,644.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.81000 | $8.81 |
| 10 | $7.46500 | $74.65 |
| 100 | $6.34650 | $634.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.81000 | $8.81 |
| 10 | $7.16300 | $71.63 |
| 100 | $5.83740 | $583.74 |

