



IMSA-11600S-55B-GFN4 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11600S-55B-GFN4TR-ND - Tape & Reel (TR) 2248-IMSA-11600S-55B-GFN4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11600S-55B-GFN4 |
Description | CONN FFC VERT 55POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 55 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Height Above Board 0.236" (6.00mm) |
Manufacturer IRISO USA Inc. | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 55 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMSA-11600S-55A-GFN4 | IRISO USA Inc. | 1 | 2248-IMSA-11600S-55A-GFN4CT-ND | $27.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.83000 | $24.83 |
| 10 | $21.07200 | $210.72 |
| 25 | $19.75120 | $493.78 |
| 50 | $18.80760 | $940.38 |
| 100 | $17.90970 | $1,790.97 |
| 250 | $16.78796 | $4,196.99 |
| 500 | $15.98670 | $7,993.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.22392 | $15,223.92 |
| 2,000 | $14.49780 | $28,995.60 |
| 3,000 | $14.08929 | $42,267.87 |
| 5,000 | $13.59118 | $67,955.90 |

