



IMSA-11600S-20B-GFN4 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11600S-20B-GFN4TR-ND - Tape & Reel (TR) 2248-IMSA-11600S-20B-GFN4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11600S-20B-GFN4 |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Height Above Board 0.236" (6.00mm) |
Manufacturer IRISO USA Inc. | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMSA-11600S-20A-GFN4 | IRISO USA Inc. | 2,815 | 2248-IMSA-11600S-20A-GFN4CT-ND | $17.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 10 | $13.62300 | $136.23 |
| 25 | $12.76960 | $319.24 |
| 50 | $12.15960 | $607.98 |
| 100 | $11.57920 | $1,157.92 |
| 250 | $10.85368 | $2,713.42 |
| 500 | $10.33524 | $5,167.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.84204 | $9,842.04 |
| 2,000 | $9.37247 | $18,744.94 |
| 3,000 | $9.10835 | $27,325.05 |
| 5,000 | $8.78622 | $43,931.10 |
| 7,000 | $8.58031 | $60,062.17 |

