12 MHz ±20ppm Crystal 12pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFXTAL085860

DigiKey Part Number
1923-LFXTAL085860TR-ND - Tape & Reel (TR)
1923-LFXTAL085860CT-ND - Cut Tape (CT)
1923-LFXTAL085860DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL085860
Description
CRYSTAL 12.0MHZ -40 TO 125C 12PF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 12pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,983
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
10$4.11900$41.19
25$3.89680$97.42
50$3.73580$186.79
100$3.58130$358.13
250$3.38692$846.73
500$3.24668$1,623.34
1,000$3.11233$3,112.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.91082$8,732.46
6,000$2.79053$16,743.18
9,000$2.72249$24,502.41
15,000$2.63918$39,587.70
21,000$2.58575$54,300.75
30,000$2.53030$75,909.00
Manufacturers Standard Package