
LFSPXO082291 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO082291TR-ND - Tape & Reel (TR) 1923-LFSPXO082291CT-ND - Cut Tape (CT) 1923-LFSPXO082291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO082291 |
Description | XTAL OSC 32.768KHZ CMOS SMD 1.8V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO082291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.102" L x 0.083" W (2.60mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $12.39000 | $123.90 |
| 25 | $11.71400 | $292.85 |
| 50 | $11.23060 | $561.53 |
| 100 | $10.76610 | $1,076.61 |
| 250 | $10.18116 | $2,545.29 |
| 500 | $9.76040 | $4,880.20 |
| 1,000 | $9.35705 | $9,357.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.41569 | $25,247.07 |

