

LFXTAL071952 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL071952TR-ND - Tape & Reel (TR) 1923-LFXTAL071952CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LFXTAL071952 |
Description | CRYSTAL 12MHZ 10PF SMD 1=3000PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 10pF 180 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 180 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.42524 | $3,425.24 |

