


LFXTAL071262 | |
---|---|
DigiKey Part Number | 1923-LFXTAL071262TR-ND - Tape & Reel (TR) 1923-LFXTAL071262CT-ND - Cut Tape (CT) 1923-LFXTAL071262DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL071262 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $9.02400 | $90.24 |
25 | $8.52960 | $213.24 |
50 | $8.17820 | $408.91 |
100 | $7.83990 | $783.99 |
250 | $7.41356 | $1,853.39 |
500 | $7.10712 | $3,553.56 |
1,000 | $6.81324 | $6,813.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.37269 | $19,118.07 |